Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2120
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39012120
IN STOCK:
18,886
Ships today, if you order in
Minimum Order:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2818
$84.540
1,600
$0.2540
$406.400
3,300
$0.2438
$804.540
6,900
$0.2379
$1,641.510
10,000
$0.2348
$2,348.000
50,000
+
$0.2318
$11,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
03-09-1049
Conn Housing RCP 4 POS 5.03mm Crimp ST Cable Mount Bag
42238-2
FF 250 REC 18-14AWG TPBR PRE CRIMPED
39-00-0038
Female crimp terminal – Tin contact finish - 18 /24 AWG