Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2121
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 12 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords:
39012121
IN STOCK:
31
Can Ship immediately
You may purchase in-stock quantity up to 31
Minimum Order:
200
Available in less than min:
31
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3486
$0.3486
200
$0.3169
$63.3800
1,100
$0.2945
$323.9500
2,100
$0.2915
$612.1500
4,300
$0.2832
$1,217.7600
6,400
$0.2756
$1,763.8400
10,000
$0.2652
$2,652.0000
25,000
+
$0.2548
$6,370.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BNDN1000
DIN Rail, 35mm, 1m Long
39-00-0040
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
39-01-2100
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
3044584
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection met...