Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2140
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
14
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39012140
IN STOCK:
14,678
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
300
$0.3448
$103.440
1,500
$0.3250
$487.500
2,900
$0.3150
$913.500
5,800
$0.3105
$1,800.900
8,000
$0.3074
$2,459.200
24,000
+
$0.3036
$7,286.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
G110NF12-BK002
Cable Accessories Expandable Braided Sleeve Polybutylene Terephthalate Black - 152.4m (500...
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
15EEJ1
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
182655-1
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series.