Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2185
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
18
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39012185
IN STOCK:
970
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
150
$1.17
$175.500
600
$1.15
$690.000
1,200
$1.10
$1,320.000
4,400
+
$1.08
$4,752.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
08-70-1040
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag
180900
FF 250 REC HSG 4P NYLON NAT
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
50-37-5023
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag