Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2200
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
20
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 20 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39012200
IN STOCK:
31,799
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5499
$109.980
900
$0.5130
$461.700
1,800
$0.4926
$886.680
3,600
$0.4877
$1,755.720
4,000
$0.4828
$1,931.200
24,000
+
$0.4780
$11,472.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25-7600
F MALE TO F FM RIGHT ANGLE
102387-3
16 MODIV HSG COMP DR .100 POL
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...