Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-2201
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
20
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 20 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords:
39012201
IN STOCK:
6,514
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
150
$0.578
$86.700
1,400
$0.525
$735.000
2,900
+
$0.520
$1,508.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
30490-2012
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
33000-1002
Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive
770520-3
Rectangular Power Contact - AMPSEAL Series - Gold Plated Contacts - Copper - Socket - Crim...
33012-2002
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive