Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-3049
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39013049
IN STOCK:
11,908
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2973
$74.325
1,200
$0.2730
$327.600
2,500
$0.2702
$675.500
5,300
$0.2675
$1,417.750
11,000
$0.2649
$2,913.900
27,500
+
$0.2622
$7,210.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
39-00-0038
Female crimp terminal – Tin contact finish - 18 /24 AWG
52955
TERMINAL,PG SPR SPD 16-14 6