Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-3063
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39013063
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
350
Available in less than min:
1
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2302
$0.2302
350
$0.2093
$73.2550
1,900
$0.1843
$350.1700
3,900
$0.1825
$711.7500
8,000
+
$0.1806
$1,444.8000
Product Guides
CUSTOMERS
ALSO BOUGHT
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
02-09-2118
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
22-01-3027
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount KK® Bag
39-00-0038
Female crimp terminal – Tin contact finish - 18 /24 AWG
39-00-0040
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel