Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-3089
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39013089
IN STOCK:
30,811
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3739
$93.475
1,100
$0.3315
$364.650
2,200
$0.3222
$708.840
4,300
$0.3174
$1,364.820
6,000
+
$0.3127
$1,876.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-928343-8
STD-TIMER GEH 8P
DK2A-12V
Power Relay 12VDC 8A DPST-NO(20x15x10)mm THT
202K174-100-0
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
MDSM-15SC-Z11-VS1
Telecom and Datacom Connector - 15 Contact - Female - Crimp Terminal
DEMAM-9S
D-Sub Receptacle - Female Sockets - 9 Position - 2 Rows - 1 (DE, E) Shell - 7.5A - Crimp T...