help desk software
DATA SHEET

39-01-3105

Molex / Waldom

Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-3105
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39013105
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
200
Available in less than min:
4
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4657
$0.4657
200
$0.4234
$84.6800
950
$0.3652
$346.9400
2,000
$0.3454
$690.8000
4,200
$0.3298
$1,385.1600
10,000 +
$0.3131
$3,131.0000
Tools/3D Models
Product Guides