Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-4030
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39014030
IN STOCK:
355
Can Ship immediately
You may purchase in-stock quantity up to 355
Minimum Order:
450
Available in less than min:
355
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1423
$0.1423
450
$0.1294
$58.2300
2,500
$0.1263
$315.7500
5,100
$0.1244
$634.4400
10,700
$0.1232
$1,318.2400
13,000
$0.1194
$1,552.2000
71,500
+
$0.1174
$8,394.1000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
350547-1
UMNL PIN 20-14 PTPBR L/P
03-09-1022
Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Bag
03-09-1049
Conn Housing RCP 4 POS 5.03mm Crimp ST Cable Mount Bag
22-01-3087
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount KK® Bag