Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-4047
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39014047
IN STOCK:
500
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4333
$86.660
1,000
$0.3291
$329.100
2,100
$0.3127
$656.670
4,400
$0.2917
$1,283.480
10,000
+
$0.2620
$2,620.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
415-0089-250
Cable Assembly Coaxial 0.25m UMC to SMA PL-PL
Q6F7CYYRG02E
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Flush Mount - Chrome ...
APP-001-20AMP
Memory Protection Device
39-01-4041
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
43025-0200
Conn Housing F 2 POS Crimp ST Cable Mount Micro-Fit 3.0™ Bag