Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-4050
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords:
39014050
IN STOCK:
55,702
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1826
$54.780
1,700
$0.1775
$301.750
3,600
$0.1754
$631.440
7,500
$0.1734
$1,300.500
8,000
$0.1714
$1,371.200
36,000
+
$0.1693
$6,094.800
Product Guides
CUSTOMERS
ALSO BOUGHT
323170
Ring Terminal Connector - 1/4 Stud Size - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Wid...
39-00-0041
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
39-01-4056
Conn Housing M 5 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
ZD20CDW
Relay SSR 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP
51110-1651
Conn Housing F 16 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag