help desk software
DATA SHEET

39-01-4052

Molex / Waldom

Conn Housing M 5 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-01-4052
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 5 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords:
39014052
IN STOCK: 4,319
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.2279
$68.370
1,600
$0.2069
$331.040
3,300
$0.2048
$675.840
6,900
$0.2028
$1,399.320
18,000 +
$0.2008
$3,614.400
Tools/3D Models
Product Guides