help desk software
DATA SHEET

39-03-6150

Molex / Waldom

Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-03-6150
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
15
Maximum Voltage Rating:
600 V
Maximum Current Rating:
6/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords:
39036150
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,200
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.469
$70.350
850
$0.407
$345.950
3,400
$0.395
$1,343.000
4,400
$0.383
$1,685.200
5,000
$0.351
$1,755.000
10,000 +
$0.347
$3,470.000
Tools/3D Models
Product Guides