39100-0807
Molex / WaldomConn Eurostyle Block F 14 POS 8mm Screw RA Cable Mount 20A/Contact Eurostyle
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39100-0807
RoHS:
Yes
HTS:
8536904000
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
7
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
100(Max) °C
Life Cycle:
Discontinued
Conn Eurostyle Block F 14 POS 8mm Screw RA Cable Mount 20A/Contact Eurostyle
Search Keywords:
391000807
This product is discontinued, but still in stock
IN STOCK:
2,621
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.30
$23.000
100
$2.06
$206.000
250
$1.96
$490.000
500
$1.87
$935.000
1,000
$1.82
$1,820.000
2,500
$1.78
$4,450.000
5,000
$1.76
$8,800.000
7,500
+
$1.75
$13,125.000
Product Guides