help desk software
DATA SHEET

39100-1910

Molex / Waldom

Conn Barrier Strip 10 POS 8mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39100-1910
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
Conn Barrier Strip 10 POS 8mm Screw Panel Mount 20A
Search Keywords:
391001910
IN STOCK: 734
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.97
$74.250
150
$2.49
$373.500
300
$2.36
$708.000
650
$2.21
$1,436.500
1,000 +
$2.09
$2,090.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides