39-28-1023
Molex / WaldomConn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1023
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281023
IN STOCK:
227,215
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2610
$0.2610
300
$0.2373
$71.1900
1,400
$0.2304
$322.5600
2,800
$0.2281
$638.6800
5,600
$0.2258
$1,264.4800
9,600
$0.2236
$2,146.5600
48,000
+
$0.2213
$10,622.4000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
216602-6
6P HV190 FEDERLEIS
5499160-1
A/L UNIV HDR 10P VERT SHT LAT
3683S-1-104L
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount