39-28-1043
Molex / WaldomConn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1043
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281043
IN STOCK:
33,555
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3633
$72.660
900
$0.3500
$315.000
1,900
$0.3418
$649.420
3,900
$0.3354
$1,308.060
5,600
$0.3320
$1,859.200
28,000
+
$0.3287
$9,203.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1-435802-9
RIGHT ANGLE DIP SW 9 P SEALED
5520252-4
MJ,R/A,8P/8C,PNL STOPS,KEYED
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
1755736
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...