39-28-1063
Molex / WaldomConn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1063
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281063
IN STOCK:
20,808
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5141
$77.115
750
$0.5060
$379.500
3,000
$0.4976
$1,492.800
32,000
+
$0.4916
$15,731.200
Product Guides