39-28-1083
Molex / WaldomConn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1083
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281083
IN STOCK:
79,274
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5916
$88.740
700
$0.5039
$352.730
1,400
$0.4784
$669.760
2,400
$0.4529
$1,086.960
21,600
+
$0.4406
$9,516.960
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![3386X-1-504LF](https://www.masterelectronics.com/images/parts/largeimages/10723683.jpg)
3386X-1-504LF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53m...
![3386P-1-205LF](https://www.masterelectronics.com/images/parts/largeimages/10723104.jpg)
3386P-1-205LF
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm)...
![39-28-1063](https://www.masterelectronics.com/images/parts/largeimages/11859563.jpg)
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
![SSI-LXR4815ID-150](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
SSI-LXR4815ID-150
Single Color LED - High Intensity Red - Diffused Red - T-1 3/4 - 5mm
![39-29-9023](https://www.masterelectronics.com/images/parts/largeimages/11859881.jpg)
39-29-9023
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray