39-28-1123
Molex / WaldomConn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1123
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281123
IN STOCK:
25,774
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.986
$0.986
100
$0.896
$89.600
500
$0.887
$443.500
1,000
$0.878
$878.000
2,000
$0.869
$1,738.000
3,600
$0.860
$3,096.000
18,000
+
$0.852
$15,336.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-28-1143
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
1990067
PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross s...
39-30-1062
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1183
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag