39-28-1143
Molex / WaldomConn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1143
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
14
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281143
IN STOCK:
18,090
Ships today, if you order in
Minimum Order:
75
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
75
$0.751
$56.325
400
$0.741
$296.400
750
$0.732
$549.000
1,200
$0.725
$870.000
7,200
+
$0.718
$5,169.600
Product Guides
CUSTOMERS
ALSO BOUGHT
39-28-1183
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1123
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
69190-403
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
1990067
PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross s...