39-28-1163
Molex / WaldomConn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1163
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
16
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281163
IN STOCK:
4,093
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$1.39
$69.500
300
$1.30
$390.000
600
$1.24
$744.000
1,200
$1.20
$1,440.000
12,000
+
$1.18
$14,160.000
Product Guides