39-28-1183
Molex / WaldomConn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1183
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
18
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281183
IN STOCK:
51
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$1.58
$63.200
250
$1.39
$347.500
500
$1.38
$690.000
1,100
$1.36
$1,496.000
1,200
$1.35
$1,620.000
8,400
+
$1.34
$11,256.000
Product Guides