39-28-1203
Molex / WaldomConn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1203
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
20
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281203
IN STOCK:
13,952
Can Ship immediately
Minimum Order:
55
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
55
$1.65
$90.750
300
$1.53
$459.000
550
$1.51
$830.500
1,100
$1.50
$1,650.000
1,600
+
$1.48
$2,368.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
103321-2
ASSEMBLY, HEADER, BREAKAWAY, MOD II, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQUARE POST...
43030-0001
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
V23540X7000Y21
Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive
S100X400YAJ
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (20...