39-28-1223
Molex / WaldomConn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1223
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
22
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281223
IN STOCK:
790
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$2.010
$80.400
200
$1.892
$378.400
400
$1.873
$749.200
750
$1.795
$1,346.250
1,600
$1.737
$2,779.200
2,500
$1.719
$4,297.500
5,000
+
$1.639
$8,195.000
Product Guides