39-28-1243
Molex / WaldomConn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-1243
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
24
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39281243
IN STOCK:
3,977
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$1.52
$60.800
250
$1.49
$372.500
300
$1.46
$438.000
2,400
+
$1.41
$3,384.000
Product Guides
CUSTOMERS
ALSO BOUGHT
36638-0002
Conn CMC HDR 48 POS Solder RA Thru-Hole Automotive Carton
39-28-1103
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1163
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
206832-0402
Connector, Header, 4Pos, 2Row, 3Mm Rohs Compliant: Yes |Molex 206832-0402