39-28-8100
Molex / WaldomConn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-8100
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
10
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39288100
IN STOCK:
10,883
Can Ship immediately
Minimum Order:
90
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
90
$0.963
$86.670
450
$0.920
$414.000
900
$0.910
$819.000
1,800
$0.901
$1,621.800
4,000
+
$0.892
$3,568.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350428-1
Connector Header Through Hole 2 position 0.250" (6.35mm)
350430-1
Wire-To-Board Connector - 6.35 mm - 4 Contacts - Header - Universal MATE-N-LOK Series - Th...
SDR2207-101KL
Inductor Power Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 168mOhm DCR T/R
4-160967-1
Cable Tie - Standard - Locking - 3.75" Length - 0.83" (21.00mm) Bundle Diameter - 0.098" (...