39-28-9088
Molex / WaldomConn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-28-9088
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords:
39289088
IN STOCK:
12,502
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
40
$2.105
$84.200
200
$2.030
$406.000
400
$1.980
$792.000
800
$1.938
$1,550.400
3,120
$1.902
$5,934.240
9,360
+
$1.883
$17,624.880
Product Guides
CUSTOMERS
ALSO BOUGHT
22-03-2031
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
39-28-1023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
39-29-9042
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
43045-0627
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
G5Q-14-DC12
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT