help desk software

39-29-1047-P

Molex / Waldom

39-29-1047 - Packaged 10 per bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-1047-P
RoHS:
Yes
HTS:
8536698000
COO:
JP
Supplier Standard Pack:
15370
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
39-29-1047 - Packaged 10 per bag
Search Keywords:
39291047P
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
40
Multiple:
10
Factory Lead-Time
10 Weeks
DOWNLOADS