39-29-1208
Molex / WaldomConn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-1208
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
20
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39291208
IN STOCK:
1,189
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
30
$2.89
$86.700
150
$2.63
$394.500
300
$2.54
$762.000
550
$2.46
$1,353.000
600
$2.44
$1,464.000
1,000
$2.42
$2,420.000
2,500
+
$2.40
$6,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-726386-2
Quick Connect - Male - Mating Width .25 in (6.35 mm) - PCB Hole Diameter 1.4 mm (.055 in) ...
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
1-770967-1
03P MINI UMNL R/A HDR ASSY AU
142-0701-801
SMA Jack Assembly, End Launch
5-104652-2
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.050" (1.27mm...