39-29-3126
Molex / WaldomConn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-3126
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39293126
IN STOCK:
954
Can Ship immediately
Minimum Order:
60
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
60
$1.269
$76.140
300
$1.133
$339.900
600
$1.059
$635.400
1,200
$1.048
$1,257.600
1,800
$1.038
$1,868.400
2,500
$1.027
$2,567.500
5,000
+
$1.015
$5,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGQ20024
Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm THT
GMA-6-R
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
8916-DK-BLU-500
Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A
2000-1405
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - black
MMS-105-01-L-SV
2.00 mm Tiger Claw™ Socket Strip