39-29-9042
Molex / WaldomConn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-9042
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords:
39299042
IN STOCK:
4,656
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3319
$82.975
1,200
$0.3270
$392.400
2,400
$0.3237
$776.880
4,800
$0.3205
$1,538.400
28,800
+
$0.3173
$9,138.240
Product Guides
CUSTOMERS
ALSO BOUGHT
39-29-9082
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray
39-28-1023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
39-29-9242
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray
39-28-9088
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray
G5LE-14-36-DC5
Power Relay 5VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT