39-29-9062
Molex / WaldomConn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-9062
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords:
39299062
IN STOCK:
1,365
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5398
$107.960
1,700
$0.4946
$840.820
3,300
$0.4776
$1,576.080
11,520
+
$0.4728
$5,446.656
Product Guides