39-29-9082
Molex / WaldomConn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-9082
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords:
39299082
IN STOCK:
99
Ships today, if you order in
You may purchase in-stock quantity up to 99
Minimum Order:
200
Available in less than min:
99
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$0.772
$0.772
200
$0.702
$140.400
1,600
$0.658
$1,052.800
3,120
+
$0.650
$2,028.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-29-9062
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
39-29-9042
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
39-29-9242
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray
G5LE-14-36-DC5
Power Relay 5VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
39-29-9102
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray