39-29-9206
Molex / WaldomConn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-9206
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
20
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords:
39299206
IN STOCK:
185
Can Ship immediately
Minimum Order:
35
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
35
$2.23
$78.050
200
$2.20
$440.000
350
$2.18
$763.000
700
$2.13
$1,491.000
1,440
$2.03
$2,923.200
5,000
$1.96
$9,800.000
10,000
+
$1.94
$19,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CB1AH-P-24V
Relays 24VDC 411Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
25PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83m...
25PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm)...
25PR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83m...
25PR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm...