39-29-9243
Molex / WaldomConn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-9243
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
24
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords:
39299243
IN STOCK:
1,132
Can Ship immediately
Minimum Order:
35
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
35
$1.98
$69.300
200
$1.94
$388.000
350
$1.90
$665.000
700
$1.86
$1,302.000
1,200
$1.83
$2,196.000
2,500
$1.68
$4,200.000
5,000
+
$1.51
$7,550.000
Product Guides