39-30-0060
Molex / WaldomConn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-0060
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39300060
IN STOCK:
2,346
Ships today, if you order in
Minimum Order:
95
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.933
$0.933
95
$0.848
$80.560
550
$0.793
$436.150
1,100
$0.770
$847.000
2,300
$0.730
$1,679.000
2,400
$0.707
$1,696.800
24,000
+
$0.700
$16,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-0600
Connector - Through hole - Right angle - 6 position – Pitch 3.00mm - 2 Rows – Male – Tin –...
70543-0002
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole SL™ Tube
22-04-1021
Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole KK® Bag
90130-1120
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag