39-30-1020
Molex / WaldomConn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-1020
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/R
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39301020
IN STOCK:
33,102
Ships today, if you order in
Minimum Order:
300
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2984
$89.520
1,600
$0.2790
$446.400
3,200
$0.2721
$870.720
6,700
$0.2667
$1,786.890
8,000
$0.2632
$2,105.600
48,000
+
$0.2597
$12,465.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1R3006A20A120
Cable Assembly PVC 0.305m 16AWG 3 POS Circular M Mini-Change®
39-00-0039
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
ABM3-20.000MHZ-B2-T
SMD Crystal - 20.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
5555165-1
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
245132-0420
Cable Assembly AC Power 2m Micro-Fit to Micro-Fit 4 to 4 POS F-F Crimp-Crimp 20AWG