39-30-1042
Molex / WaldomConn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-1042
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39301042
IN STOCK:
6,089
Ships today, if you order in
Minimum Order:
65
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
65
$1.37
$89.050
350
$1.23
$430.500
650
$1.22
$793.000
1,300
$1.21
$1,573.000
4,000
$1.19
$4,760.000
12,000
+
$1.18
$14,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-28-1123
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
39-30-1062
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
39-30-1080
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
43650-0316
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
70246-1001
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray