39-30-1062
Molex / WaldomConn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-1062
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39301062
IN STOCK:
3,707
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$1.992
$1.992
50
$1.811
$90.550
250
$1.645
$411.250
500
$1.629
$814.500
1,000
$1.613
$1,613.000
2,400
$1.596
$3,830.400
7,200
+
$1.581
$11,383.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640520-0
Connector Housing - MR Series - Receptacle - 6 Ways - 4.19 mm - Miniature Rectangular Conn...
100SP1T2B4M6QE
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Ang...
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
350792-1
Connector Header Through Hole 4 position 0.250" (6.35mm)
5499160-1
A/L UNIV HDR 10P VERT SHT LAT