39-30-1120
Molex / WaldomConn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-1120
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39301120
IN STOCK:
6,562
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
80
$1.007
$80.560
450
$0.925
$416.250
950
$0.915
$869.250
2,000
$0.906
$1,812.000
2,400
$0.897
$2,152.800
8,400
+
$0.887
$7,450.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ICS-316-T
Ic Socket, Dip, 16Pos 2.54mm Pitch - Tube
G5LE-1A4-DC12
Power Relay 12VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT
V23105A5003A201
Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT
24-6337-8800
WireClean Spool Sn63Pb37
ST141D00
High Amp Toggle Switch - 1P - OFF-ON - 20A - 125VAC