help desk software
DATA SHEET

39-30-1182

Molex / Waldom

Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-1182
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
18
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39301182
IN STOCK: 32,129
Can Ship immediately
Minimum Order:
15
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$5.99
$89.850
150
$5.66
$849.000
300
$5.41
$1,623.000
600
$5.32
$3,192.000
1,000
$5.21
$5,210.000
2,500
$5.14
$12,850.000
5,000 +
$5.06
$25,300.000
Tools/3D Models
Product Guides