39-30-1202
Molex / WaldomConn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-1202
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
20
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39301202
IN STOCK:
254
Can Ship immediately
Minimum Order:
15
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
15
$6.22
$93.300
60
$5.91
$354.600
150
$5.63
$844.500
250
$5.60
$1,400.000
600
$5.59
$3,354.000
1,000
$5.55
$5,550.000
2,500
+
$5.51
$13,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-30-1222
Conn Power HDR 22 POS 4.2mm Solder RA Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag
P0527NL
Common Mode Chokes Dual 530uH 3.1kOhm 7.2A 0.015Ohm DCR SMD Tube
TSW-108-07-L-D
Board-To-Board Connector - 2.54 mm - 16 Contact - Header - Through Hole - 2 Rows.
0650R0500-12
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/...