39-30-3037
Molex / WaldomConn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-30-3037
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39303037
IN STOCK:
330
Can Ship immediately
Minimum Order:
85
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$1.210
$1.210
85
$1.100
$93.500
450
$1.025
$461.250
850
$0.982
$834.700
1,700
$0.903
$1,535.100
6,400
$0.841
$5,382.400
19,200
+
$0.833
$15,993.600
Product Guides