39-31-0160
Molex / WaldomConn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-31-0160
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
16
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords:
39310160
IN STOCK:
54
Can Ship immediately
Minimum Order:
45
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
45
$1.58
$71.100
250
$1.54
$385.000
450
$1.52
$684.000
850
$1.49
$1,266.500
1,200
$1.47
$1,764.000
2,500
$1.33
$3,325.000
5,000
+
$1.21
$6,050.000
Product Guides