39500-0006
Molex / WaldomConn Eurostyle Block F 6 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39500-0006
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.5 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8/Contact A
Wire Size:
16-30 AWG
Operating Temperature:
-40 to 105 °C
Conn Eurostyle Block F 6 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Search Keywords:
395000006
IN STOCK:
116
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$1.46
$73.000
300
$1.31
$393.000
550
$1.20
$660.000
1,200
$1.14
$1,368.000
2,520
+
$1.13
$2,847.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
39500-0004
Conn Eurostyle Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
TDA02H0SB1
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-2 positions
5555164-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
218-4LPSTJ
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
AZ8-1CH-5DE
Mini PC Board Relay 5VDC coil SPDT