39513-7002
Molex / WaldomConn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39513-7002
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8/Contact A
Wire Size:
16-30 AWG
Operating Temperature:
-40 to 105 °C
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Search Keywords:
395137002
IN STOCK:
0
Minimum Order:
4800
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,800
$0.492
$2,361.600
9,600
$0.468
$4,492.800
19,200
+
$0.444
$8,524.800
DOWNLOADS