Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-53-2065
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
FFC/FPC Connector
Number of Contacts:
6
Pitch:
1.25 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
200 V
Maximum Current Rating:
1/Contact A
Dimension:
13.25mm x 5mm x 7.5 mm
Operating Temperature:
-20 to 80 °C
Conn FFC/FPC Connector SKT 6 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords:
39532065
IN STOCK:
1,499
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4206
$84.120
850
$0.3899
$331.415
1,700
$0.3861
$656.370
6,000
$0.3822
$2,293.200
10,000
$0.3783
$3,783.000
25,000
+
$0.3745
$9,362.500
Product Guides
CUSTOMERS
ALSO BOUGHT
32-5958UL
RJ45 MOD PLUG 50"U,STR,FLAT
D3V-16G4-1C25-K
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 250VDC 3...
T25FR-CY
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm)...
M3251
Flex LTCG 1/2 Heyco®-Tite Liquid Tight Cordgrips Pigtail™, NPT Hubs with Integral Sealing ...